
C0603C101J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C101J5GALTUTR-ND - Tape & Reel (TR) 399-C0603C101J5GALTUCT-ND - Cut Tape (CT) 399-C0603C101J5GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J5GALTU |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.82800 | kr.28.28 |
| 50 | kr.2.15300 | kr.107.65 |
| 100 | kr.1.94700 | kr.194.70 |
| 500 | kr.1.59780 | kr.798.90 |
| 1.000 | kr.1.48996 | kr.1,489.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.32820 | kr.5,312.80 |
| 8.000 | kr.1.26806 | kr.10,144.48 |
| 12.000 | kr.1.23794 | kr.14,855.28 |
| 20.000 | kr.1.20456 | kr.24,091.20 |
| 28.000 | kr.1.18504 | kr.33,181.12 |
| 40.000 | kr.1.16626 | kr.46,650.40 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

