
C0805C474K3NACTU | |
|---|---|
DigiKey Part Number | 399-C0805C474K3NACTUTR-ND - Tape & Reel (TR) 399-C0805C474K3NACTUCT-ND - Cut Tape (CT) 399-C0805C474K3NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K3NACTU |
Description | CAP CER 0.47UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K3NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X8R1E474K125AB | TDK | 825 | 445-8831-1-ND | kr.2.22000 | Similar |
| CL21B474KBFNNNE | Samsung Electro-Mechanics | 89.575 | 1276-1039-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.79800 | kr.37.98 |
| 50 | kr.2.94300 | kr.147.15 |
| 100 | kr.2.67800 | kr.267.80 |
| 500 | kr.2.23142 | kr.1,115.71 |
| 1.000 | kr.2.09328 | kr.2,093.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.94750 | kr.4,868.75 |
| 5.000 | kr.1.85961 | kr.9,298.05 |
| 7.500 | kr.1.81559 | kr.13,616.93 |
| 12.500 | kr.1.76679 | kr.22,084.88 |
| 17.500 | kr.1.73825 | kr.30,419.38 |
| 25.000 | kr.1.71081 | kr.42,770.25 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

