C0805C473M8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.63596
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.63348
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.69934
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.63097
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.20450
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.20356
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.90817
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.20265
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.89105
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.89105
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.83579
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.89011
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.52906
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.52804
Datasheet
0.047 µF ±20% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805C473M8JACAUTO

DigiKey Part Number
C0805C473M8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C473M8JACAUTO
Description
CAP CER 0.047UF 10V U2J 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473M8JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C473F3JACAUTOKEMET0C0805C473F3JACAUTO-NDkr.3.63596Upgrade
C0805C473F4JACAUTOKEMET0C0805C473F4JACAUTO-NDkr.3.63348Upgrade
C0805C473F5JACAUTOKEMET0C0805C473F5JACAUTO-NDkr.2.69934Upgrade
C0805C473F8JACAUTOKEMET0C0805C473F8JACAUTO-NDkr.3.63097Upgrade
C0805C473G3JACAUTOKEMET0C0805C473G3JACAUTO-NDkr.1.20450Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.51189kr.1,279.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.51189
Unit Price with VAT:kr.0.63986