


C0805C473M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C473M5RACTUTR-ND - Tape & Reel (TR) 399-C0805C473M5RACTUCT-ND - Cut Tape (CT) 399-C0805C473M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473M5RACTU |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.47600 | kr.4.76 |
| 50 | kr.0.33100 | kr.16.55 |
| 100 | kr.0.28720 | kr.28.72 |
| 500 | kr.0.21354 | kr.106.77 |
| 1.000 | kr.0.19090 | kr.190.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15714 | kr.628.56 |
| 8.000 | kr.0.14462 | kr.1,156.96 |
| 12.000 | kr.0.13836 | kr.1,660.32 |
| 20.000 | kr.0.13142 | kr.2,628.40 |
| 28.000 | kr.0.12736 | kr.3,566.08 |
| 40.000 | kr.0.12346 | kr.4,938.40 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

