0.047 µF ±20% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C473M3GECTU

DigiKey Part Number
399-C0805C473M3GECTUTR-ND - Tape & Reel (TR)
399-C0805C473M3GECTUCT-ND - Cut Tape (CT)
399-C0805C473M3GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C473M3GECTU
Description
CAP CER 0805 47NF 25V C0G 20%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473M3GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C473M3GEC7210KEMET9.695399-C0805C473M3GEC7210CT-NDkr.2.35000Parametric Equivalent
In-Stock: 2.344
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.40700kr.14.07
50kr.1.03600kr.51.80
100kr.0.92180kr.92.18
500kr.0.72884kr.364.42
1.000kr.0.66931kr.669.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.60651kr.1,516.28
5.000kr.0.56866kr.2,843.30
7.500kr.0.54972kr.4,122.90
12.500kr.0.52873kr.6,609.12
17.500kr.0.51645kr.9,037.88
25.000kr.0.50465kr.12,616.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750