Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C473K5RAC3179 | |
|---|---|
DigiKey Part Number | 399-C0805C473K5RAC3179TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C473K5RAC3179 |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C473K5RAC3020 | KEMET | 0 | 399-C0805C473K5RAC3020TR-ND | kr.0.18835 | Parametric Equivalent |
| C0805C473K5RAC3071 | KEMET | 0 | 399-C0805C473K5RAC3071TR-ND | kr.0.12424 | Parametric Equivalent |
| C0805C473K5RAC3083 | KEMET | 0 | 399-C0805C473K5RAC3083TR-ND | kr.0.18123 | Parametric Equivalent |
| C0805C473K5RAC3112 | KEMET | 0 | 399-C0805C473K5RAC3112TR-ND | kr.0.18123 | Parametric Equivalent |
| C0805C473K5RAC3123 | KEMET | 0 | 399-C0805C473K5RAC3123TR-ND | kr.0.18835 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.12424 | kr.1,863.60 |
| Unit Price without VAT: | kr.0.12424 |
|---|---|
| Unit Price with VAT: | kr.0.15530 |


