C0805C473K3JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.59420
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.37618
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.15829
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.07884
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.05670
Datasheet

Upgrade


KEMET
In Stock: 582
Unit Price: kr.3.04000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.33010
Datasheet
0.047 µF ±10% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805C473K3JACTU

DigiKey Part Number
399-C0805C473K3JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C473K3JACTU
Description
CAP CER 0.047UF 25V U2J 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473K3JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C473F3JACTUKEMET0399-C0805C473F3JACTUTR-NDkr.3.59420Upgrade
C0805C473F5JACTUKEMET0399-C0805C473F5JACTUTR-NDkr.3.37618Upgrade
C0805C473G3JACTUKEMET0399-C0805C473G3JACTUTR-NDkr.1.15829Upgrade
C0805C473G5JACTUKEMET0399-C0805C473G5JACTUTR-NDkr.1.07884Upgrade
C0805C473J3JACTUKEMET0399-C0805C473J3JACTUCT-NDkr.1.05670Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.47839kr.1,195.97
Manufacturers Standard Package
Unit Price without VAT:kr.0.47839
Unit Price with VAT:kr.0.59799