
C0805C473K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-15923-2-ND - Tape & Reel (TR) 399-15923-1-ND - Cut Tape (CT) 399-15923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K1RACAUTO |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.31900 | kr.13.19 |
| 50 | kr.0.96740 | kr.48.37 |
| 100 | kr.0.85910 | kr.85.91 |
| 500 | kr.0.67686 | kr.338.43 |
| 1.000 | kr.0.62062 | kr.620.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.56132 | kr.1,403.30 |
| 5.000 | kr.0.52557 | kr.2,627.85 |
| 7.500 | kr.0.50768 | kr.3,807.60 |
| 12.500 | kr.0.48785 | kr.6,098.12 |
| 17.500 | kr.0.47626 | kr.8,334.55 |
| 25.000 | kr.0.46511 | kr.11,627.75 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

