0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C473J3GACTU

DigiKey Part Number
399-C0805C473J3GACTUTR-ND - Tape & Reel (TR)
399-C0805C473J3GACTUCT-ND - Cut Tape (CT)
399-C0805C473J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C473J3GACTU
Description
CAP CER 0.047UF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.710
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.67000kr.4.67
10kr.2.42600kr.24.26
50kr.1.88280kr.94.14
100kr.1.68060kr.168.06
500kr.1.57722kr.788.61
1.000kr.1.41350kr.1,413.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.10344kr.2,758.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.67000
Unit Price with VAT:kr.5.83750