


C0805C472M2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C472M2RACTUTR-ND - Tape & Reel (TR) 399-C0805C472M2RACTUCT-ND - Cut Tape (CT) 399-C0805C472M2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472M2RACTU |
Description | CAP CER 4700PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472M2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.21100 | kr.12.11 |
| 50 | kr.0.88380 | kr.44.19 |
| 100 | kr.0.78360 | kr.78.36 |
| 500 | kr.0.61422 | kr.307.11 |
| 1.000 | kr.0.56204 | kr.562.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48381 | kr.1,935.24 |
| 8.000 | kr.0.45477 | kr.3,638.16 |
| 12.000 | kr.0.44023 | kr.5,282.76 |
| 20.000 | kr.0.42411 | kr.8,482.20 |
| 28.000 | kr.0.41470 | kr.11,611.60 |
| 40.000 | kr.0.40563 | kr.16,225.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

