


C0805C472KARECAUTO | |
|---|---|
DigiKey Part Number | 399-17891-2-ND - Tape & Reel (TR) 399-17891-1-ND - Cut Tape (CT) 399-17891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472KARECAUTO |
Description | CAP CER 0805 4.7NF 250V X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472KARECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.96000 | kr.9.60 |
| 50 | kr.0.69500 | kr.34.75 |
| 100 | kr.0.61310 | kr.61.31 |
| 500 | kr.0.47552 | kr.237.76 |
| 1.000 | kr.0.43315 | kr.433.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36965 | kr.1,478.60 |
| 8.000 | kr.0.33855 | kr.2,708.40 |
| 12.000 | kr.0.33032 | kr.3,963.84 |
| 20.000 | kr.0.32119 | kr.6,423.80 |
| 28.000 | kr.0.31355 | kr.8,779.40 |
| 40.000 | kr.0.30619 | kr.12,247.60 |
| 48.000 | kr.0.30271 | kr.14,530.08 |
| 96.000 | kr.0.29676 | kr.28,488.96 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

