Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C472K2RACTM | |
|---|---|
DigiKey Part Number | 399-C0805C472K2RACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C472K2RACTM |
Description | CAP CER 4700PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C472K2RAC3124 | KEMET | 0 | 399-C0805C472K2RAC3124TR-ND | kr.0.49067 | Parametric Equivalent |
| C0805C472K2RACAUTO | KEMET | 10.325 | 399-6968-1-ND | kr.2.35000 | Parametric Equivalent |
| C0805C472K2RACAUTO7210 | KEMET | 0 | 399-C0805C472K2RACAUTO7210TR-ND | kr.0.49067 | Parametric Equivalent |
| C0805C472K2RACTU | KEMET | 80.294 | 399-C0805C472K2RACTUCT-ND | kr.2.16000 | Parametric Equivalent |
| C0805C472K2RALTU | KEMET | 0 | 399-C0805C472K2RALTUTR-ND | kr.0.58200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37089 | kr.1,483.56 |
| Unit Price without VAT: | kr.0.37089 |
|---|---|
| Unit Price with VAT: | kr.0.46361 |



