


C0805C472K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C472K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C472K1RACTUCT-ND - Cut Tape (CT) 399-C0805C472K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472K1RACTU |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.08200 | kr.10.82 |
| 50 | kr.0.78460 | kr.39.23 |
| 100 | kr.0.64320 | kr.64.32 |
| 500 | kr.0.47846 | kr.239.23 |
| 1.000 | kr.0.43136 | kr.431.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33485 | kr.1,339.40 |
| 8.000 | kr.0.29839 | kr.2,387.12 |
| 12.000 | kr.0.29040 | kr.3,484.80 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

