
C0805C472JAGACAUTO | |
|---|---|
DigiKey Part Number  | 399-11898-2-ND - Tape & Reel (TR) 399-11898-1-ND - Cut Tape (CT) 399-11898-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0805C472JAGACAUTO  | 
Description  | CAP CER 4700PF 250V C0G/NP0 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0805C472JAGACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.039" (1.00mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 | 
| 10 | kr.1.92600 | kr.19.26 | 
| 50 | kr.1.44380 | kr.72.19 | 
| 100 | kr.1.29470 | kr.129.47 | 
| 500 | kr.1.04372 | kr.521.86 | 
| 1.000 | kr.0.92749 | kr.927.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.77071 | kr.3,082.84 | 
| 8.000 | kr.0.66525 | kr.5,322.00 | 
| 12.000 | kr.0.66257 | kr.7,950.84 | 
| 20.000 | kr.0.65951 | kr.13,190.20 | 
| 28.000 | kr.0.63520 | kr.17,785.60 | 
| Unit Price without VAT: | kr.3.14000 | 
|---|---|
| Unit Price with VAT: | kr.3.92500 | 

