C0805C472J5RAC3020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.59311
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.54125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.65556
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.65556
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.65556
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.54125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.54125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.48970
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.47874
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.54125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.59935
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.49525
Datasheet
4700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C472J5RAC3020

DigiKey Part Number
399-C0805C472J5RAC3020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C472J5RAC3020
Description
CAP CER 4700PF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C472J5RAC3070KEMET0399-C0805C472J5RAC3070TR-NDkr.0.59311Parametric Equivalent
C0805C472J5RAC3083KEMET0399-C0805C472J5RAC3083TR-NDkr.0.54125Parametric Equivalent
C0805C472J5RAC3123KEMET0399-C0805C472J5RAC3123TR-NDkr.0.65556Parametric Equivalent
C0805C472J5RAC31237042KEMET0399-C0805C472J5RAC31237042TR-NDkr.0.65556Parametric Equivalent
C0805C472J5RAC31237111KEMET0399-C0805C472J5RAC31237111TR-NDkr.0.65556Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65556kr.2,622.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.65556
Unit Price with VAT:kr.0.81945