C0805C472J5JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.56830
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.50939
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.42091
Datasheet
4700 pF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805C472J5JACTU

DigiKey Part Number
399-C0805C472J5JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C472J5JACTU
Description
CAP CER 4700PF 50V U2J 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472J5JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C472F5JACTUKEMET0399-C0805C472F5JACTUTR-NDkr.1.56830Upgrade
C0805C472G5JACTUKEMET0399-C0805C472G5JACTUTR-NDkr.0.50939Upgrade
C0805C472J5JACAUTOKEMET0C0805C472J5JACAUTO-NDkr.0.42091Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37141kr.1,485.64
Manufacturers Standard Package
Unit Price without VAT:kr.0.37141
Unit Price with VAT:kr.0.46426