C0805C472J4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.16292
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.60710
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.61141
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.73111
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.55539
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.55730
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.54679
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42091
Datasheet
4700 pF ±5% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805C472J4JACAUTO

DigiKey Part Number
C0805C472J4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C472J4JACAUTO
Description
CAP CER 4700PF 16V U2J 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472J4JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C472F3JACAUTOKEMET0C0805C472F3JACAUTO-NDkr.2.16292Upgrade
C0805C472F4JACAUTOKEMET0C0805C472F4JACAUTO-NDkr.1.60710Upgrade
C0805C472F5JACAUTOKEMET0C0805C472F5JACAUTO-NDkr.1.61141Upgrade
C0805C472G3JACAUTOKEMET0C0805C472G3JACAUTO-NDkr.0.73111Upgrade
C0805C472G4JACAUTOKEMET0C0805C472G4JACAUTO-NDkr.0.55539Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41993kr.1,679.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.41993
Unit Price with VAT:kr.0.52491