
C0805C472J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15876-2-ND - Tape & Reel (TR) 399-15876-1-ND - Cut Tape (CT) 399-15876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J1GACAUTO |
Description | CAP CER 4700PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C472GAGACAUTO | KEMET | 9.098 | 399-16657-1-ND | kr.7.04000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.47900 | kr.24.79 |
| 50 | kr.1.87660 | kr.93.83 |
| 100 | kr.1.69150 | kr.169.15 |
| 500 | kr.1.37870 | kr.689.35 |
| 1.000 | kr.1.28207 | kr.1,282.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.13722 | kr.4,548.88 |
| 8.000 | kr.1.08337 | kr.8,666.96 |
| 12.000 | kr.1.05641 | kr.12,676.92 |
| 20.000 | kr.1.02651 | kr.20,530.20 |
| 28.000 | kr.1.00903 | kr.28,252.84 |
| 40.000 | kr.0.99222 | kr.39,688.80 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

