4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472G5GECTU

DigiKey Part Number
399-C0805C472G5GECTUTR-ND - Tape & Reel (TR)
399-C0805C472G5GECTUCT-ND - Cut Tape (CT)
399-C0805C472G5GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472G5GECTU
Description
CAP CER 0805 4.7NF 50V C0G 2%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472G5GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.703
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.59300kr.25.93
50kr.1.96920kr.98.46
100kr.1.77650kr.177.65
500kr.1.45186kr.725.93
1.000kr.1.35137kr.1,351.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.20080kr.4,803.20
8.000kr.1.14483kr.9,158.64
12.000kr.1.11679kr.13,401.48
20.000kr.1.08572kr.21,714.40
28.000kr.1.06754kr.29,891.12
40.000kr.1.05007kr.42,002.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500