4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472F5GACTU

DigiKey Part Number
399-C0805C472F5GACTUTR-ND - Tape & Reel (TR)
399-C0805C472F5GACTUCT-ND - Cut Tape (CT)
399-C0805C472F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472F5GACTU
Description
CAP CER 4700PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472F5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.734
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.52000kr.14.52
10kr.9.84600kr.98.46
50kr.8.00360kr.400.18
100kr.7.43430kr.743.43
500kr.6.47136kr.3,235.68
1.000kr.6.17332kr.6,173.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.85841kr.14,646.02
5.000kr.5.66848kr.28,342.40
7.500kr.5.57334kr.41,800.05
Manufacturers Standard Package
Unit Price without VAT:kr.14.52000
Unit Price with VAT:kr.18.15000