Parametric Equivalent
Parametric Equivalent

C0805C471K2RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C471K2RACAUTO7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C471K2RACAUTO7210 |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471K2RACAUTO7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C471K2RAC3121 | KEMET | 0 | 399-C0805C471K2RAC3121TR-ND | kr.0.54551 | Parametric Equivalent |
| C0805C471K2RAC3123 | KEMET | 0 | 399-C0805C471K2RAC3123TR-ND | kr.0.54551 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.49067 | kr.7,360.05 |
| Unit Price without VAT: | kr.0.49067 |
|---|---|
| Unit Price with VAT: | kr.0.61334 |


