
C0805C471K2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C471K2GACTUTR-ND - Tape & Reel (TR) 399-C0805C471K2GACTUCT-ND - Cut Tape (CT) 399-C0805C471K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471K2GACTU |
Description | CAP CER 470PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471K2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36300 | kr.13.63 |
| 50 | kr.1.00040 | kr.50.02 |
| 100 | kr.0.88950 | kr.88.95 |
| 500 | kr.0.70172 | kr.350.86 |
| 1.000 | kr.0.64389 | kr.643.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55719 | kr.2,228.76 |
| 8.000 | kr.0.52499 | kr.4,199.92 |
| 12.000 | kr.0.50887 | kr.6,106.44 |
| 20.000 | kr.0.49100 | kr.9,820.00 |
| 28.000 | kr.0.48055 | kr.13,455.40 |
| 40.000 | kr.0.47051 | kr.18,820.40 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

