470 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C471K2GACTU

DigiKey Part Number
399-C0805C471K2GACTUTR-ND - Tape & Reel (TR)
399-C0805C471K2GACTUCT-ND - Cut Tape (CT)
399-C0805C471K2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C471K2GACTU
Description
CAP CER 470PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C471K2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.525
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.36300kr.13.63
50kr.1.00040kr.50.02
100kr.0.88950kr.88.95
500kr.0.70172kr.350.86
1.000kr.0.64389kr.643.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55719kr.2,228.76
8.000kr.0.52499kr.4,199.92
12.000kr.0.50887kr.6,106.44
20.000kr.0.49100kr.9,820.00
28.000kr.0.48055kr.13,455.40
40.000kr.0.47051kr.18,820.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000