470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C471K1RACTU

DigiKey Part Number
399-C0805C471K1RACTUTR-ND - Tape & Reel (TR)
399-C0805C471K1RACTUCT-ND - Cut Tape (CT)
399-C0805C471K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C471K1RACTU
Description
CAP CER 470PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C471K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44.361
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.12200kr.11.22
50kr.0.81540kr.40.77
100kr.0.72150kr.72.15
500kr.0.56324kr.281.62
1.000kr.0.51449kr.514.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44138kr.1,765.52
8.000kr.0.41423kr.3,313.84
12.000kr.0.40064kr.4,807.68
20.000kr.0.38558kr.7,711.60
28.000kr.0.37677kr.10,549.56
40.000kr.0.36830kr.14,732.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500