470 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C471JCGACAUTO

DigiKey Part Number
399-15869-2-ND - Tape & Reel (TR)
399-15869-1-ND - Cut Tape (CT)
399-15869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C471JCGACAUTO
Description
CAP CER 470PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C471JCGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.14900kr.21.49
50kr.1.61540kr.80.77
100kr.1.45060kr.145.06
500kr.1.17366kr.586.83
1.000kr.1.08801kr.1,088.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.99774kr.2,494.35
5.000kr.0.94332kr.4,716.60
7.500kr.0.91605kr.6,870.38
12.500kr.0.88585kr.11,073.12
17.500kr.0.86819kr.15,193.33
25.000kr.0.85120kr.21,280.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250