
| C0805C471J5GACTU | |
|---|---|
| DigiKey Part Number | 399-C0805C471J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C471J5GACTUCT-ND - Cut Tape (CT) 399-C0805C471J5GACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0805C471J5GACTU | 
| Description | CAP CER 470PF 50V C0G/NP0 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805C471J5GACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.88mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 | 
| 10 | kr.0.62100 | kr.6.21 | 
| 50 | kr.0.35460 | kr.17.73 | 
| 100 | kr.0.26750 | kr.26.75 | 
| 500 | kr.0.19636 | kr.98.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.14480 | kr.579.20 | 
| Unit Price without VAT: | kr.1.15000 | 
|---|---|
| Unit Price with VAT: | kr.1.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark