
C0805C471J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C471J2GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C471J2GACAUTOCT-ND - Cut Tape (CT) 399-C0805C471J2GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471J2GACAUTO |
Description | CAP CER 470PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471J2GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.50300 | kr.15.03 |
| 50 | kr.1.10960 | kr.55.48 |
| 100 | kr.0.98780 | kr.98.78 |
| 500 | kr.0.78400 | kr.392.00 |
| 1.000 | kr.0.72098 | kr.720.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.62657 | kr.2,506.28 |
| 8.000 | kr.0.59150 | kr.4,732.00 |
| 12.000 | kr.0.57393 | kr.6,887.16 |
| 20.000 | kr.0.55447 | kr.11,089.40 |
| 28.000 | kr.0.54309 | kr.15,206.52 |
| 40.000 | kr.0.53215 | kr.21,286.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

