470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C471J1GACTU

DigiKey Part Number
399-C0805C471J1GACTUTR-ND - Tape & Reel (TR)
399-C0805C471J1GACTUCT-ND - Cut Tape (CT)
399-C0805C471J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C471J1GACTU
Description
CAP CER 470PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C471J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59.546
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.55800kr.5.58
50kr.0.39300kr.19.65
100kr.0.34240kr.34.24
500kr.0.25728kr.128.64
1.000kr.0.23103kr.231.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19174kr.766.96
8.000kr.0.17717kr.1,417.36
12.000kr.0.16988kr.2,038.56
20.000kr.0.16180kr.3,236.00
28.000kr.0.15708kr.4,398.24
40.000kr.0.15254kr.6,101.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250