
C0805C471J1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C471J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C471J1GACTUCT-ND - Cut Tape (CT) 399-C0805C471J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471J1GACTU |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.53800 | kr.5.38 |
50 | kr.0.37880 | kr.18.94 |
100 | kr.0.32960 | kr.32.96 |
500 | kr.0.24730 | kr.123.65 |
1.000 | kr.0.22208 | kr.222.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.17935 | kr.717.40 |
8.000 | kr.0.13706 | kr.1,096.48 |
12.000 | kr.0.12957 | kr.1,554.84 |
20.000 | kr.0.12873 | kr.2,574.60 |
28.000 | kr.0.12155 | kr.3,403.40 |
40.000 | kr.0.12108 | kr.4,843.20 |
48.000 | kr.0.12085 | kr.5,800.80 |
96.000 | kr.0.12005 | kr.11,524.80 |
100.000 | kr.0.12001 | kr.12,001.00 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |