
C0805C471J1GACAUTO | |
---|---|
DigiKey Part Number | 399-15985-2-ND - Tape & Reel (TR) 399-15985-1-ND - Cut Tape (CT) 399-15985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471J1GACAUTO |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471J1GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.67200 | kr.6.72 |
50 | kr.0.47620 | kr.23.81 |
100 | kr.0.41660 | kr.41.66 |
500 | kr.0.31668 | kr.158.34 |
1.000 | kr.0.28595 | kr.285.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.22003 | kr.880.12 |
8.000 | kr.0.16406 | kr.1,312.48 |
12.000 | kr.0.15981 | kr.1,917.72 |
20.000 | kr.0.15882 | kr.3,176.40 |
28.000 | kr.0.15489 | kr.4,336.92 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |