470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C471F5GACTU

DigiKey Part Number
399-C0805C471F5GACTUTR-ND - Tape & Reel (TR)
399-C0805C471F5GACTUCT-ND - Cut Tape (CT)
399-C0805C471F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C471F5GACTU
Description
CAP CER 470PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C471F5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.082
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.4.78000kr.47.80
50kr.3.74440kr.187.22
100kr.3.42490kr.342.49
500kr.2.88584kr.1,442.92
1.000kr.2.71910kr.2,719.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.46891kr.9,875.64
8.000kr.2.37588kr.19,007.04
12.000kr.2.32927kr.27,951.24
20.000kr.2.27760kr.45,552.00
28.000kr.2.24739kr.62,926.92
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500