
C0805C470JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C470JAGACTUTR-ND - Tape & Reel (TR) 399-C0805C470JAGACTUCT-ND - Cut Tape (CT) 399-C0805C470JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470JAGACTU |
Description | CAP CER 47PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.24900 | kr.12.49 |
| 50 | kr.0.91300 | kr.45.65 |
| 100 | kr.0.80960 | kr.80.96 |
| 500 | kr.0.63564 | kr.317.82 |
| 1.000 | kr.0.58201 | kr.582.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50173 | kr.2,006.92 |
| 8.000 | kr.0.47190 | kr.3,775.20 |
| 12.000 | kr.0.45697 | kr.5,483.64 |
| 20.000 | kr.0.44042 | kr.8,808.40 |
| 28.000 | kr.0.43074 | kr.12,060.72 |
| 40.000 | kr.0.42144 | kr.16,857.60 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

