
C0805C470FBGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C470FBGACTUTR-ND - Tape & Reel (TR) 399-C0805C470FBGACTUCT-ND - Cut Tape (CT) 399-C0805C470FBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470FBGACTU |
Description | CAP CER 47PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470FBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.1.58700 | kr.15.87 |
| 50 | kr.1.18140 | kr.59.07 |
| 100 | kr.1.05540 | kr.105.54 |
| 500 | kr.0.97882 | kr.489.41 |
| 1.000 | kr.0.94106 | kr.941.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.86236 | kr.2,155.90 |
| 5.000 | kr.0.81542 | kr.4,077.10 |
| 7.500 | kr.0.81195 | kr.6,089.62 |
| 12.500 | kr.0.80798 | kr.10,099.75 |
| 17.500 | kr.0.80560 | kr.14,098.00 |
| 25.000 | kr.0.80327 | kr.20,081.75 |
| 30.000 | kr.0.80214 | kr.24,064.20 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

