43 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C430G5GACTU

DigiKey Part Number
399-C0805C430G5GACTUTR-ND - Tape & Reel (TR)
399-C0805C430G5GACTUCT-ND - Cut Tape (CT)
399-C0805C430G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C430G5GACTU
Description
CAP CER 43PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
43 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C430G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C430F5GACTUKEMET29399-C0805C430F5GACTUCT-NDkr.6.59000Upgrade
In-Stock: 92
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.47900kr.24.79
50kr.1.87660kr.93.83
100kr.1.69150kr.169.15
500kr.1.37870kr.689.35
1.000kr.1.28207kr.1,282.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.13722kr.4,548.88
8.000kr.1.08337kr.8,666.96
12.000kr.1.05641kr.12,676.92
20.000kr.1.02651kr.20,530.20
28.000kr.1.00903kr.28,252.84
40.000kr.0.99222kr.39,688.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750