
C0805C399C1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C399C1GACTUTR-ND - Tape & Reel (TR) 399-C0805C399C1GACTUCT-ND - Cut Tape (CT) 399-C0805C399C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C399C1GACTU |
Description | CAP CER 3.9PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C399C1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.36300 | kr.13.63 |
| 50 | kr.1.00480 | kr.50.24 |
| 100 | kr.0.89340 | kr.89.34 |
| 500 | kr.0.70668 | kr.353.34 |
| 1.000 | kr.0.64902 | kr.649.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52306 | kr.2,092.24 |
| 8.000 | kr.0.50547 | kr.4,043.76 |
| 12.000 | kr.0.49003 | kr.5,880.36 |
| 20.000 | kr.0.48762 | kr.9,752.40 |
| 28.000 | kr.0.47296 | kr.13,242.88 |
| 40.000 | kr.0.47157 | kr.18,862.80 |
| 48.000 | kr.0.47090 | kr.22,603.20 |
| 96.000 | kr.0.45555 | kr.43,732.80 |
| 100.000 | kr.0.45470 | kr.45,470.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

