


| C0805C393K1RACTU | |
|---|---|
| DigiKey Part Number | 399-C0805C393K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C393K1RACTUCT-ND - Cut Tape (CT) 399-C0805C393K1RACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0805C393K1RACTU | 
| Description | CAP CER 0.039UF 100V X7R 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.039 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805C393K1RACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.039" (1.00mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 | 
| 10 | kr.1.16500 | kr.11.65 | 
| 50 | kr.0.85000 | kr.42.50 | 
| 100 | kr.0.70460 | kr.70.46 | 
| 500 | kr.0.58176 | kr.290.88 | 
| 1.000 | kr.0.53376 | kr.533.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.43578 | kr.1,743.12 | 
| 8.000 | kr.0.40540 | kr.3,243.20 | 
| 12.000 | kr.0.38694 | kr.4,643.28 | 
| 20.000 | kr.0.38494 | kr.7,698.80 | 
| 28.000 | kr.0.36721 | kr.10,281.88 | 
| 40.000 | kr.0.36607 | kr.14,642.80 | 
| 48.000 | kr.0.36552 | kr.17,544.96 | 
| Unit Price without VAT: | kr.1.98000 | 
|---|---|
| Unit Price with VAT: | kr.2.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark