0.039 µF ±2% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±2% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805C393G5JACTU

DigiKey Part Number
399-C0805C393G5JACTUTR-ND - Tape & Reel (TR)
399-C0805C393G5JACTUCT-ND - Cut Tape (CT)
399-C0805C393G5JACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C393G5JACTU
Description
CAP CER 0.039UF 50V U2J 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.039 µF ±2% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C393G5JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C393F5JACTUKEMET3.033399-C0805C393F5JACTUCT-NDkr.13.69000Upgrade
In-Stock: 2.320
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.42400kr.34.24
50kr.2.63620kr.131.81
100kr.2.39400kr.239.40
500kr.1.98416kr.992.08
1.000kr.1.85749kr.1,857.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.72382kr.4,309.55
5.000kr.1.64324kr.8,216.20
7.500kr.1.60288kr.12,021.60
12.500kr.1.55814kr.19,476.75
17.500kr.1.53198kr.26,809.65
25.000kr.1.50681kr.37,670.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250