0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C392J1GACTU

DigiKey Part Number
399-C0805C392J1GACTUTR-ND - Tape & Reel (TR)
399-C0805C392J1GACTUCT-ND - Cut Tape (CT)
399-C0805C392J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C392J1GACTU
Description
CAP CER 3900PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C392J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.044
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
10kr.2.36200kr.23.62
50kr.1.78820kr.89.41
100kr.1.61090kr.161.09
500kr.1.31252kr.656.26
1.000kr.1.22029kr.1,220.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.04427kr.4,177.08
8.000kr.1.01042kr.8,083.36
12.000kr.1.00338kr.12,040.56
20.000kr.0.97636kr.19,527.20
28.000kr.0.95968kr.26,871.04
40.000kr.0.94363kr.37,745.20
48.000kr.0.93603kr.44,929.44
Manufacturers Standard Package
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000