
C0805C391K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C391K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C391K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C391K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C391K5RACAUTO |
Description | CAP CER 390PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C391K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.08200 | kr.10.82 |
| 50 | kr.0.78980 | kr.39.49 |
| 100 | kr.0.73220 | kr.73.22 |
| 500 | kr.0.66278 | kr.331.39 |
| 1.000 | kr.0.60787 | kr.607.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41562 | kr.1,662.48 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

