


C0805C391K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C391K2RACTUTR-ND - Tape & Reel (TR) 399-C0805C391K2RACTUCT-ND - Cut Tape (CT) 399-C0805C391K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C391K2RACTU |
Description | CAP CER 390PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C391K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.57900 | kr.15.79 |
| 50 | kr.1.16900 | kr.58.45 |
| 100 | kr.1.04290 | kr.104.29 |
| 500 | kr.0.83004 | kr.415.02 |
| 1.000 | kr.0.76422 | kr.764.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66559 | kr.2,662.36 |
| 8.000 | kr.0.62895 | kr.5,031.60 |
| 12.000 | kr.0.61060 | kr.7,327.20 |
| 20.000 | kr.0.59027 | kr.11,805.40 |
| 28.000 | kr.0.57838 | kr.16,194.64 |
| 40.000 | kr.0.56694 | kr.22,677.60 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

