


C0805C391K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C391K2RACTUTR-ND - Tape & Reel (TR) 399-C0805C391K2RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C391K2RACTU |
Description | CAP CER 390PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C391K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.52300 | kr.15.23 |
| 50 | kr.1.12520 | kr.56.26 |
| 100 | kr.1.00290 | kr.100.29 |
| 500 | kr.0.79796 | kr.398.98 |
| 1.000 | kr.0.73472 | kr.734.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61018 | kr.2,440.72 |
| 8.000 | kr.0.57874 | kr.4,629.92 |
| 12.000 | kr.0.56307 | kr.6,756.84 |
| 20.000 | kr.0.56038 | kr.11,207.60 |
| 28.000 | kr.0.54558 | kr.15,276.24 |
| 40.000 | kr.0.54402 | kr.21,760.80 |
| 48.000 | kr.0.53985 | kr.25,912.80 |
| 96.000 | kr.0.52230 | kr.50,140.80 |
| 100.000 | kr.0.52137 | kr.52,137.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

