
| C0805C391J1GACTU | |
|---|---|
| DigiKey Part Number | 399-C0805C391J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C391J1GACTUCT-ND - Cut Tape (CT) 399-C0805C391J1GACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0805C391J1GACTU | 
| Description | CAP CER 390PF 100V C0G/NP0 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805C391J1GACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.88mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 | 
| 10 | kr.1.10700 | kr.11.07 | 
| 50 | kr.0.80380 | kr.40.19 | 
| 100 | kr.0.71170 | kr.71.17 | 
| 500 | kr.0.55628 | kr.278.14 | 
| 1.000 | kr.0.50842 | kr.508.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.43663 | kr.1,746.52 | 
| 8.000 | kr.0.35862 | kr.2,868.96 | 
| 12.000 | kr.0.34698 | kr.4,163.76 | 
| 20.000 | kr.0.34515 | kr.6,903.00 | 
| 28.000 | kr.0.32749 | kr.9,169.72 | 
| 40.000 | kr.0.32645 | kr.13,058.00 | 
| 48.000 | kr.0.31935 | kr.15,328.80 | 
| 96.000 | kr.0.31765 | kr.30,494.40 | 
| Unit Price without VAT: | kr.1.86000 | 
|---|---|
| Unit Price with VAT: | kr.2.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark