0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C391G3GACTU

DigiKey Part Number
399-C0805C391G3GACTUTR-ND - Tape & Reel (TR)
399-C0805C391G3GACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0805C391G3GACTU
Description
CAP CER 390PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C391G3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.2.22700kr.22.27
50kr.1.54500kr.77.25
100kr.1.19550kr.119.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.91040kr.3,641.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500