390 pF ±1% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C391FCGACAUTO

DigiKey Part Number
399-C0805C391FCGACAUTOTR-ND - Tape & Reel (TR)
399-C0805C391FCGACAUTOCT-ND - Cut Tape (CT)
399-C0805C391FCGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C391FCGACAUTO
Description
COMSMDHIVOLTAGE390.PF 500V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
390 pF ±1% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C391FCGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.807
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.51200kr.35.12
50kr.2.70840kr.135.42
100kr.2.46120kr.246.12
500kr.2.04250kr.1,021.25
1.000kr.1.91310kr.1,913.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.77652kr.4,441.30
5.000kr.1.69419kr.8,470.95
7.500kr.1.65295kr.12,397.12
12.500kr.1.60724kr.20,090.50
17.500kr.1.58051kr.27,658.93
25.000kr.1.55481kr.38,870.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500