
C0805C390J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-6960-2-ND - Tape & Reel (TR) 399-6960-1-ND - Cut Tape (CT) 399-6960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C390J1GACAUTO |
Description | CAP CER 39PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C390J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.02400 | kr.10.24 |
| 50 | kr.0.74240 | kr.37.12 |
| 100 | kr.0.65600 | kr.65.60 |
| 500 | kr.0.51060 | kr.255.30 |
| 1.000 | kr.0.46579 | kr.465.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39864 | kr.1,594.56 |
| 8.000 | kr.0.37372 | kr.2,989.76 |
| 12.000 | kr.0.36124 | kr.4,334.88 |
| 20.000 | kr.0.34741 | kr.6,948.20 |
| 28.000 | kr.0.33932 | kr.9,500.96 |
| 40.000 | kr.0.33155 | kr.13,262.00 |
| 48.000 | kr.0.32786 | kr.15,737.28 |
| 96.000 | kr.0.31545 | kr.30,283.20 |
| 100.000 | kr.0.31479 | kr.31,479.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

