
C0805C360G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C360G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C360G5GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C360G5GACTU |
Description | CAP CER 36PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C360G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.38100 | kr.23.81 |
| 50 | kr.1.80480 | kr.90.24 |
| 100 | kr.1.60830 | kr.160.83 |
| 500 | kr.1.27168 | kr.635.84 |
| 1.000 | kr.1.15731 | kr.1,157.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.89759 | kr.3,590.36 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

