
C0805C335K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C335K8PACTUTR-ND - Tape & Reel (TR) 399-C0805C335K8PACTUCT-ND - Cut Tape (CT) 399-C0805C335K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C335K8PACTU |
Description | CAP CER 3.3UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C335K8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C335K4PACTU | KEMET | 6.064 | 399-C0805C335K4PACTUCT-ND | kr.3.91000 | Upgrade |
| 0805ZD335KAT2A | KYOCERA AVX | 8.448 | 478-1414-1-ND | kr.1.73000 | Direct |
| 0805ZD335KAT4A | KYOCERA AVX | 0 | 478-0805ZD335KAT4ATR-ND | kr.0.32997 | Direct |
| CL21A335KPFNNNE | Samsung Electro-Mechanics | 519.403 | 1276-2912-1-ND | kr.1.28000 | Direct |
| CL21A335KPFNNNG | Samsung Electro-Mechanics | 74.438 | 1276-6461-1-ND | kr.1.28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.59000 | kr.3.59 |
| 10 | kr.2.18600 | kr.21.86 |
| 50 | kr.1.64480 | kr.82.24 |
| 100 | kr.1.47750 | kr.147.75 |
| Unit Price without VAT: | kr.3.59000 |
|---|---|
| Unit Price with VAT: | kr.4.48750 |

