


C0805C334M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C334M4RACTUTR-ND - Tape & Reel (TR) 399-C0805C334M4RACTUCT-ND - Cut Tape (CT) 399-C0805C334M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334M4RACTU |
Description | CAP CER 0.33UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334M4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.38400 | kr.23.84 |
| 50 | kr.1.80300 | kr.90.15 |
| 100 | kr.1.62370 | kr.162.37 |
| 500 | kr.1.32100 | kr.660.50 |
| 1.000 | kr.1.22749 | kr.1,227.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.12872 | kr.2,821.80 |
| 5.000 | kr.1.06924 | kr.5,346.20 |
| 7.500 | kr.1.03945 | kr.7,795.88 |
| 12.500 | kr.1.00643 | kr.12,580.38 |
| 17.500 | kr.0.98711 | kr.17,274.42 |
| 25.000 | kr.0.96854 | kr.24,213.50 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

