
C0805C334K5RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805C334K5RAC3123TR-ND - Tape & Reel (TR) 399-C0805C334K5RAC3123CT-ND - Cut Tape (CT) 399-C0805C334K5RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334K5RAC3123 |
Description | .330UF 50.0V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.66600 | kr.6.66 |
| 50 | kr.0.46920 | kr.23.46 |
| 100 | kr.0.41020 | kr.41.02 |
| 500 | kr.0.31104 | kr.155.52 |
| 1.000 | kr.0.28042 | kr.280.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23469 | kr.938.76 |
| 8.000 | kr.0.21772 | kr.1,741.76 |
| 12.000 | kr.0.20923 | kr.2,510.76 |
| 20.000 | kr.0.19981 | kr.3,996.20 |
| 28.000 | kr.0.19431 | kr.5,440.68 |
| 40.000 | kr.0.18902 | kr.7,560.80 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

