0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C334K3RACTU

DigiKey Part Number
399-C0805C334K3RACTUTR-ND - Tape & Reel (TR)
399-C0805C334K3RACTUCT-ND - Cut Tape (CT)
399-C0805C334K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C334K3RACTU
Description
CAP CER 0.33UF 25V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C334K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.574
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.01800kr.10.18
50kr.0.73860kr.36.93
100kr.0.65280kr.65.28
500kr.0.47846kr.239.23
1.000kr.0.42451kr.424.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.31002kr.775.05
5.000kr.0.29684kr.1,484.20
7.500kr.0.29528kr.2,214.60
12.500kr.0.28015kr.3,501.88
17.500kr.0.27912kr.4,884.60
25.000kr.0.27479kr.6,869.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250